Weidmüller SL Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1143790000

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$21.51

(exc. GST)

$23.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 09 November 2026
  • Plus 350 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$4.302$21.51-
10 - 20$4.17$20.853%
25 - 45$4.038$20.196%
50 - 95$3.918$19.598%
100 +$3.802$19.0111%

*price indicative

RS Stock No.:
176-7842
Mfr. Part No.:
1143790000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

18.5A

Housing Material

Polyamide Fibreglass, Copper Magnesium Alloy

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Orange

Voltage

400V

Width

12mm

Length

25.32mm

Standards/Approvals

cURus, CSA

Depth

8.5mm

Series

SL

COO (Country of Origin):
DE

Weidmuller Series SL Pluggable Terminal Block, 18.5A Current Rating, 300V/400V Voltage Rating - 1147390000


This pluggable Terminal Block facilitates efficient connections in various electrical applications. It has a configuration of 5 contacts and a pitch of 5.08mm, allowing for Compact installations. The straight body orientation is suitable for through-hole mounting setups.

Features & Benefits


• Copper alloy construction provides good conductivity

• Solder termination method ensures secure connections

• 18.5A current rating caters to high power applications

• Voltage rating from 300V to 400V accommodates different systems

• Striking Orange design for easy recognition

• Compact single-row design optimises space efficiency

Applications


• Used in automation control systems

• Ideal for connecting sensor and actuator devices

• Utilised in electrical panel construction

• Suitable for Terminal connections in machinery

Can it accommodate a 5 contact configuration?


Yes, it features a 5 contact layout.

Will it support high voltage applications?


Yes, it is rated to handle voltages up to 400V.

Is it suitable for through-hole mounting?


Yes, it is designed specifically for through-hole installation.

How many plugging cycles can I expect from this product?


The connector supports up to 25 plugging cycles.

What is the maximum storage temperature for this connector?


The maximum storage temperature is 55°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy