Weidmüller SL Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 1154920000
- RS Stock No.:
- 176-7700
- Mfr. Part No.:
- 1154920000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$342.95
(exc. GST)
$377.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $6.859 | $342.95 |
| 100 - 150 | $6.712 | $335.60 |
| 200 + | $6.585 | $329.25 |
*price indicative
- RS Stock No.:
- 176-7700
- Mfr. Part No.:
- 1154920000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18.5A | |
| Housing Material | Copper Magnesium Alloy, Polyamide Fibreglass | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Colour | Orange | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Width | 12mm | |
| Depth | 8.5mm | |
| Length | 92.2mm | |
| Standards/Approvals | CSA, cURus | |
| Series | SL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18.5A | ||
Housing Material Copper Magnesium Alloy, Polyamide Fibreglass | ||
Connector Gender Male | ||
Orientation 90° | ||
Colour Orange | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Width 12mm | ||
Depth 8.5mm | ||
Length 92.2mm | ||
Standards/Approvals CSA, cURus | ||
Series SL | ||
- COO (Country of Origin):
- DE
Male headers MADE from glass-fibre-reinforced plastic with 90° wire outlet, optimised for wave soldering, absolute dimension stable. The male headers can be manually coded or ordered as pre-coded headers.
Available in open, closed (G), with screw flange (F) or with solder Flange (LF).
The solder flange substitutes a screw fastening to the PCB and protects the solder joints aganist mechanical stress.
Available with 1.5 mm or 3.2 mm solder pins.
The short 1.5 mm pins enable a double-sided PCB mounting and reduce the needed amount of solder paste without losing holding force to the PCB.
Packed either in box (BX) or on anti-static roll (tape-on-reel, RL).
- RS Stock No. 1767765
- Mfr. Part No. 1154920000
Each (In a Pack of 5)
$11.96
- RS Stock No. 1767696
- Mfr. Part No. 1147390000
Each (In a Box of 50)
$2.746
Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 1838350000
- RS Stock No. 1722909
- Mfr. Part No. 1838350000
Each (In a Box of 50)
$7.078
- RS Stock No. 7330424
- Mfr. Part No. 1147030000
Each (In a Pack of 5)
$12.302
Related links
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943950000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147030000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780320000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013840000










