Weidmüller BL Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 1943950000
- RS Stock No.:
- 176-7836
- Mfr. Part No.:
- 1943950000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.77
(exc. GST)
$34.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 78 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $31.77 |
| 5 - 8 | $30.98 |
| 9 + | $30.56 |
*price indicative
- RS Stock No.:
- 176-7836
- Mfr. Part No.:
- 1943950000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Copper Alloy | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Depth | 16mm | |
| Series | BL | |
| Standards/Approvals | RoHS | |
| Length | 92.2mm | |
| Width | 20.1mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Copper Alloy | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Depth 16mm | ||
Series BL | ||
Standards/Approvals RoHS | ||
Length 92.2mm | ||
Width 20.1mm | ||
- COO (Country of Origin):
- DE
The BLZP is the functional extension of the BLZ series. The P in the part name stands for a Plus in security and performance in processing and use.
WIRE READY – delivered with Terminal points already opened
Power tools can be used with the globally compatible plus/minus screw head
Folded steel clamping yoke accommodates the connected wire and compensates for temperature fluctuations
The integrated wire guard prevents dangerous under insertion of the wire from occurring.
Lock and release-lever: tool-less locking and gentle releasing of the connector reduces the mechanical stress on the solder joints.
- RS Stock No. 1767762
- Mfr. Part No. 1943950000
Each (In a Box of 18)
$18.449
- RS Stock No. 1767774
- Mfr. Part No. 1943720000
Each
$31.13
- RS Stock No. 1767740
- Mfr. Part No. 1943640000
Each (In a Box of 42)
$9.728
- RS Stock No. 1767750
- Mfr. Part No. 1943840000
Each (In a Box of 72)
$5.691
Related links
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943950000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943720000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ICV 2.5/16-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825831
- Phoenix Contact FKCT 2.5/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902259
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147030000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780320000











