Weidmüller BLF 5.08 Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 1013840000
- RS Stock No.:
- 176-7689
- Mfr. Part No.:
- 1013840000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 18 units)*
$359.96
(exc. GST)
$395.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 144 unit(s) shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 18 - 18 | $19.998 | $359.96 |
| 36 - 54 | $19.499 | $350.98 |
| 72 + | $19.201 | $345.62 |
*price indicative
- RS Stock No.:
- 176-7689
- Mfr. Part No.:
- 1013840000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | PBT, Copper Tin | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Orange | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Width | 27.6mm | |
| Series | BLF 5.08 | |
| Depth | 14.2mm | |
| Length | 92.2mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material PBT, Copper Tin | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Orange | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
Width 27.6mm | ||
Series BLF 5.08 | ||
Depth 14.2mm | ||
Length 92.2mm | ||
Weidmuller BLF 5.08 Series Pluggable Terminal Block, 16 Contacts, 5.08mm Pitch - 1013840000
This pluggable Terminal Block is designed for efficient connections in electrical applications. With a Compact design and a pitch of 5.08mm, it features 16 contact points for reliable connectivity. The Terminal Block is secured via a screw termination method and is suitable for through-hole installation, ensuring ease of use in various environments.
Features & Benefits
• PUSH IN spring connection allows for tool-free wire attachment
• Compatible with wire sizes from 0.3 to 6.0 mm²
• High current rating of 10A maximises performance
• Constructed from copper alloy for enhanced durability
• Orange colour aids visibility in wiring setups
• Safe from finger touch, adhering to touch-safe standards
Applications
• Used for connecting automation devices in control panels
• Recommended for powering circuits within industrial machinery
• Ideal for PCB designs requiring Compact Terminal solutions
• Suitable for various electrical connections in mechanical systems
What types of wires can be connected using this Terminal block?
The Terminal Block accommodates solid and flexible wires ranging from 0.2 to 2.5 mm² and also allows for sizes 26 to 12 AWG, making it versatile for different applications.
How does the design of this Block enhance usability in tight spaces?
Its straight body orientation and Compact dimensions permit installation in restricted areas, while the efficient PUSH IN system minimises the required space for connections.
How does this Terminal Block ensure connection integrity in demanding environments?
Constructed from high-quality copper alloy and featuring a screw termination method, it offers reliable connections that withstand mechanical stress and thermal fluctuations effectively.
- RS Stock No. 1767822
- Mfr. Part No. 1013840000
Each
$31.52
- RS Stock No. 1767774
- Mfr. Part No. 1943720000
Each
$31.13
- RS Stock No. 1722783
- Mfr. Part No. 1013720000
Each (In a Box of 72)
$5.605
- RS Stock No. 1767762
- Mfr. Part No. 1943950000
Each (In a Box of 18)
$18.449
Related links
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013580000
- Phoenix Contact FKCT 2.5/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902259
- Phoenix Contact ICC 2.5/16-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1823985
- Phoenix Contact ICV 2.5/16-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825831
- Phoenix Contact MSTBC 2.5/16-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809873
- Phoenix Contact MSTB 2.5/16-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKC 2.5/16-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row











