Weidmüller BL Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 1943950000
- RS Stock No.:
- 176-7762
- Mfr. Part No.:
- 1943950000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 18 units)*
$332.08
(exc. GST)
$365.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 72 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 18 - 18 | $18.449 | $332.08 |
| 36 - 54 | $17.987 | $323.77 |
| 72 + | $17.71 | $318.78 |
*price indicative
- RS Stock No.:
- 176-7762
- Mfr. Part No.:
- 1943950000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Copper Alloy | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Length | 92.2mm | |
| Width | 20.1mm | |
| Series | BL | |
| Depth | 16mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Copper Alloy | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
Length 92.2mm | ||
Width 20.1mm | ||
Series BL | ||
Depth 16mm | ||
- COO (Country of Origin):
- DE
The BLZP is the functional extension of the BLZ series. The P in the part name stands for a Plus in security and performance in processing and use.
WIRE READY – delivered with Terminal points already opened
Power tools can be used with the globally compatible plus/minus screw head
Folded steel clamping yoke accommodates the connected wire and compensates for temperature fluctuations
The integrated wire guard prevents dangerous under insertion of the wire from occurring.
Lock and release-lever: tool-less locking and gentle releasing of the connector reduces the mechanical stress on the solder joints.
- RS Stock No. 1767836
- Mfr. Part No. 1943950000
Each
$31.77
- RS Stock No. 1767774
- Mfr. Part No. 1943720000
Each
$31.13
- RS Stock No. 1767740
- Mfr. Part No. 1943640000
Each (In a Box of 42)
$9.728
- RS Stock No. 1767750
- Mfr. Part No. 1943840000
Each (In a Box of 72)
$5.691
Related links
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110600
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110644
- Phoenix Contact ICV 2.5/16-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825831
- Phoenix Contact FKCT 2.5/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902259
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147030000
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110622












