Phoenix Contact 5/..-ST, MCC 0 Series Pluggable Terminal Block, 6-Contact, 2.54 mm Pitch, 1 Row, 1012270
- RS Stock No.:
- 565-737
- Mfr. Part No.:
- 1012270
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-737
- Mfr. Part No.:
- 1012270
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | PA | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Crimp | |
| Voltage | 160V | |
| Length | 16mm | |
| Width | 15.74mm | |
| Series | 5/..-ST, MCC 0 | |
| Depth | 3.95mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material PA | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Crimp | ||
Voltage 160V | ||
Length 16mm | ||
Width 15.74mm | ||
Series 5/..-ST, MCC 0 | ||
Depth 3.95mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector offers reliable connectivity for crimped conductors in applications where both performance and space efficiency are paramount. Designed for effective integration, it combines a compact size with exceptional electrical properties, making it ideal for complex electronic systems. The robust construction and gold-plated contacts ensure long-term stability in every connection. With a nominal current rating of 6 A and a rated voltage of 160 V, this connector meets rigorous standards for performance. It supports flexible conductors and features a user-friendly crimp connection method, making installation straightforward. Backed by an impressive array of certifications, it is built to meet the demands of modern industrial environments.
Gold plated contacts enhance reliability for sustained performance
Compact design accommodates space constrained applications
Crimp connection method simplifies the installation process
Versatile for a variety of conductor types and sizes
Adheres to stringent safety and performance standards
Lightweight construction ensures minimal impact on system weight
No locking mechanism enables quick and easy disconnection
Suitable for high frequency applications thanks to low contact resistance
Environmentally compliant meeting EU RoHS and REACH legislation
Related links
- Phoenix Contact 5/..-ST 13 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 11 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 5 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 16 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 10 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 3 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 15 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 8 Way Pluggable Terminal Block PCB Mount
