Phoenix Contact 5/..-ST, MCC 0 Series Pluggable Terminal Block, 3-Contact, 2.54 mm Pitch, 1 Row, 1012267

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
565-736
Mfr. Part No.:
1012267
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

2.54mm

Number of Rows

1

Current

6A

Housing Material

PA

Maximum Wire Size AWG

0AWG

Orientation

Straight

Colour

Black

Wire Connection Method

Crimp

Voltage

160V

Series

5/..-ST, MCC 0

Width

8.12mm

Depth

3.95mm

Length

16mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector, specifically from the MCC 0.5 series, is expertly designed for efficient connectivity in various electronic applications. Notably compact, it offers a nominal cross-section of 0.75 mm² and is ideal for projects where space is at a premium. The product boasts a sturdy construction, ensuring reliable performance with a nominal current of 6 A and a rated voltage of 160 V. This connector maintains high-quality performance through its gold-plated contact surface, which ensures a stable transfer quality over time. Additionally, it is an efficient solution for connecting crimped conductors in bulk, making it a practical choice for both manual and automated crimping processes, enhancing the assembly experience for users.

Offers exceptional long-term stability with gold-plated contacts

Compact size tailored for space-constrained designs

Specifically designed for efficient crimp connection methods

Tested for reliability with a comprehensive mechanical test suite

Environmentally compliant with EU RoHS requirements

Tailored for a variety of applications with multiple connection potentials

Designed to function effectively under a wide temperature range

Provides a user-friendly assembly experience with compatible crimping tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy