Phoenix Contact 5/..-ST, MCC 0 Series Pluggable Terminal Block, 15-Contact, 2.54 mm Pitch, 1 Row, 1012281
- RS Stock No.:
- 565-638
- Mfr. Part No.:
- 1012281
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-638
- Mfr. Part No.:
- 1012281
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 160V | |
| Series | 5/..-ST, MCC 0 | |
| Standards/Approvals | RoHS, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60068-2-6:2007-12 | |
| Width | 38.6mm | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material PA | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Colour Black | ||
Voltage 160V | ||
Series 5/..-ST, MCC 0 | ||
Standards/Approvals RoHS, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60068-2-6:2007-12 | ||
Width 38.6mm | ||
Length 16mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is engineered for reliable and efficient connection of crimped conductors in compact spaces. This connector is not just designed for ease of use but ensures a stable electrical transfer, thanks to its gold-plated contacts that offer enduring quality. With a nominal current rating of 6 A and a rated voltage of 160 V, it caters to various applications, making it an ideal choice for both manual and automated crimping solutions. Its sleek design accommodates up to 15 connections in a single row, making it perfect for densely populated circuit boards. As part of the COMBICON family, it combines robustness and flexibility, ensuring that it meets the demands of modern electrical systems.
Cost-effective solution for high-volume crimped connections
Compact size optimised for space-restricted environments
Gold-plated contacts enhance reliability and long-term performance
Accommodates a wide range of conductor cross-sections for flexibility
Designed with a crimp connection method for secure fittings
Compatible with a variety of crimping tools for added convenience
Manufactured from durable PA insulating material for enhanced safety
Fully complies with EU RoHS and REACH regulations for environmental responsibility
Related links
- Phoenix Contact 5/..-ST 13-Contact 1 Row, 1012278
- Phoenix Contact 5/..-ST 16-Contact 1 Row, 1012282
- Phoenix Contact 5/..-ST 4-Contact 1 Row, 1012268
- Phoenix Contact 5/..-ST 11-Contact 1 Row, 1012276
- Phoenix Contact 5/..-ST 10-Contact 1 Row, 1012274
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1012269
- Phoenix Contact 5/..-ST 12-Contact 1 Row, 1012277
- Phoenix Contact 5/..-ST 3-Contact 1 Row, 1012267
