Phoenix Contact 5/..-ST, MCC 0 Series Pluggable Terminal Block, 5-Contact, 2.54 mm Pitch, 1 Row, 1012269
- RS Stock No.:
- 557-188
- Mfr. Part No.:
- 1012269
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-188
- Mfr. Part No.:
- 1012269
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-ST, MCC 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-ST, MCC 0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed to provide a robust and reliable solution for connecting crimped conductors in various applications. Engineered with a nominal current rating of 6 A and operating voltage up to 160 V, this connector ensures high performance even in demanding environments. Its compact size and versatile design make it ideal for space-constrained applications. The gold-plated contacts guarantee excellent long-term transfer quality, enhancing overall longevity. With a user-friendly crimp connection method and compatibility with a range of accessories, this product promises ease of installation and maximum efficiency in your connectivity solutions.
Cost-effective for high-volume crimped conductor assemblies
Compact design suitable for applications with limited space
Gold-plated contacts enhance reliability and performance over time
Compatible with various manual and automated crimping tools
Optimised for flexible conductor types, improving versatility
Designed for compliance with international standards for safety and performance
Durable materials withstand demanding environmental conditions
Tested for mechanical and environmental resilience, ensuring long-lasting use
Related links
- Phoenix Contact 5/..-ST 13-Contact 1 Row, 1012278
- Phoenix Contact 5/..-ST 10-Contact 1 Row, 1012274
- Phoenix Contact 5/..-ST 12-Contact 1 Row, 1012277
- Phoenix Contact 5/..-ST 3-Contact 1 Row, 1012267
- Phoenix Contact 5/..-ST 9-Contact 1 Row, 1012273
- Phoenix Contact 5/..-ST 14-Contact 1 Row, 1012279
- Phoenix Contact 5/-ST 15-Contact 1 Row, 1012281
- Phoenix Contact 5/..-ST 2-Contact 1 Row, 1012266
