Phoenix Contact 5/..-ST, MCC 0 Series Pluggable Terminal Block, 16-Contact, 2.54 mm Pitch, 1 Row, 1012282
- RS Stock No.:
- 487-654
- Mfr. Part No.:
- 1012282
- Brand:
- Phoenix Contact
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-654
- Mfr. Part No.:
- 1012282
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-ST, MCC 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-ST, MCC 0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed for efficient crimping and high-performance in demanding applications. With a Compact design suitable for tight spaces, it ensures robust electrical connectivity with minimal resistance. The gold-plated contacts enhance the transfer quality, ensuring reliability over time. Part of the MCC 0.5 family, this connector accommodates up to 16 positions and is built for Rapid assembly, making it an Ideal choice for projects requiring bulk connections without compromising on quality. The crimp connection method supports a nominal current of 6 A and a rated voltage of 160 V, establishing a strong and enduring link even in dynamic environments.
Offers seamless integration into existing systems
Engineered for durability in challenging conditions
Compact footprint, Ideal for space-constrained installations
Compatible with both manual and automatic crimping tools
Designed to withstand significant environmental stress and wear
Highly efficient for large quantity connections
Built with the latest materials to ensure long-term performance
Related links
- Phoenix Contact 5/..-ST 13-Contact 1 Row, 1012278
- Phoenix Contact 5/..-ST 4-Contact 1 Row, 1012268
- Phoenix Contact 5/..-ST 11-Contact 1 Row, 1012276
- Phoenix Contact 5/..-ST 10-Contact 1 Row, 1012274
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1012269
- Phoenix Contact 5/..-ST 12-Contact 1 Row, 1012277
- Phoenix Contact 5/..-ST 3-Contact 1 Row, 1012267
- Phoenix Contact 5/..-ST 9-Contact 1 Row, 1012273
