Phoenix Contact 5/..-ST, MCC 0 Series Pluggable Terminal Block, 11-Contact, 2.54 mm Pitch, 1 Row, 1012276
- RS Stock No.:
- 557-190
- Mfr. Part No.:
- 1012276
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-190
- Mfr. Part No.:
- 1012276
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-ST, MCC 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-ST, MCC 0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector from the MCC 0.5/-ST series combines efficiency and reliability for your electronic connections. Designed with a compact structure, it delivers exceptional performance in high-density applications where space is at a premium. Its robust construction, matched with gold-plated contacts, ensures stable transfer quality that endures over time. Whether you're working with crimped conductors or automated systems, this connector provides flexible integration options without compromising on quality. With easy crimp connections and a high degree of versatility, this component stands out for its elegant functionality and user-friendly design, making it an ideal choice for modern electronic needs.
Cost effective solution for large quantity connections
Gold plated contacts enhance long term stability
Compact design ideal for space constrained applications
Versatile usage with manual and automatic crimping tools
Robust structure ensures high performance under various conditions
Easy integration with conventional PCB layouts
Reliable operation with a wide range of conductor sizes
Related links
- Phoenix Contact 5/..-ST 13-Contact 1 Row, 1012278
- Phoenix Contact 5/..-ST 16-Contact 1 Row, 1012282
- Phoenix Contact 5/..-ST 4-Contact 1 Row, 1012268
- Phoenix Contact 5/..-ST 10-Contact 1 Row, 1012274
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1012269
- Phoenix Contact 5/..-ST 12-Contact 1 Row, 1012277
- Phoenix Contact 5/..-ST 3-Contact 1 Row, 1012267
- Phoenix Contact 5/..-ST 9-Contact 1 Row, 1012273
