Phoenix Contact 5/..-ST, MCC 0 Series Pluggable Terminal Block, 8-Contact, 2.54 mm Pitch, 1 Row, 1012272
- RS Stock No.:
- 557-189
- Mfr. Part No.:
- 1012272
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-189
- Mfr. Part No.:
- 1012272
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-ST, MCC 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-ST, MCC 0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector delivers a reliable, efficient solution for connecting crimped conductors in large-scale applications. Designed with precision, it features a compact structure that is ideal for setups where space is limited, maintaining excellent transfer quality over time thanks to its gold-plated contacts. The product integrates seamlessly into various systems, ensuring ease of use without compromising performance. Its mounting options are versatile, making it suitable for diverse installation environments. Built with durability in mind, this connector is engineered to withstand rigorous testing and operational challenges, allowing it to perform consistently under demanding conditions. With comprehensive technical data and advantageous operational characteristics, this connector is an excellent choice for professionals seeking dependable connectivity in their projects.
Compact design optimises space usage in your applications
Gold-plated contacts guarantee long-term transfer reliability
Designed for efficient crimping of conductors
Compatibility with both manual and automatic crimping tools
High-quality materials ensure robust performance
Supports a variety of conductor cross sections for versatility
Related links
- Phoenix Contact 5/..-ST 13-Contact 1 Row, 1012278
- Phoenix Contact 5/..-ST 16-Contact 1 Row, 1012282
- Phoenix Contact 5/..-ST 4-Contact 1 Row, 1012268
- Phoenix Contact 5/..-ST 11-Contact 1 Row, 1012276
- Phoenix Contact 5/..-ST 10-Contact 1 Row, 1012274
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1012269
- Phoenix Contact 5/..-ST 12-Contact 1 Row, 1012277
- Phoenix Contact 5/..-ST 3-Contact 1 Row, 1012267
