Phoenix Contact 5/..-PI, PTCM 0 Series Pluggable Terminal Block, 6-Contact, 2.5 mm Pitch, 1 Row, 1015246

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
565-714
Mfr. Part No.:
1015246
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

2.5mm

Number of Rows

1

Current

6A

Minimum Wire Size mm²

0.14mm²

Housing Material

PA

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

18AWG

Orientation

Straight

Colour

White

Wire Connection Method

Crimp

Voltage

160V

Series

5/..-PI, PTCM 0

Width

16.7mm

Depth

5mm

Length

18.3mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is designed to meet the demands of modern connectivity solutions. Its compact design accommodates a nominal cross-section of 0.75 mm² and supports a nominal current of 6 A, making it ideal for applications requiring reliability in confined spaces. Constructed from high-quality materials, this connector boasts a white housing that retains its colour stability even during welding processes. Its smart design accommodates crimp connections, ensuring easy integration into various electronic configurations. The connector is suited for both manual and automatic crimping techniques, providing flexibility in assembly. With snap-in locking features and an engagement nose for mounting, this device guarantees secure connections, thereby enhancing operational safety. The PTCM series harmoniously combines practical functionality with advanced engineering to fulfil diverse connectivity needs.

Compact design ideal for space constrained applications

Made from high quality materials ensuring durability

Supports reliable crimp connections suitable for high volume production

Snap in locking mechanism enhances connection security

White housing maintains colour stability during usage and welding

Accommodates both manual and automated crimping processes

Designed for high current carrying capacity without compromising size

Offers easy integration into complex electronic layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy