Phoenix Contact 5/..-PL, PTCM 0 Series Pluggable Terminal Block, 3-Contact, 2.5 mm Pitch, 1 Row, 1015463

Unavailable
RS will no longer stock this product.
RS Stock No.:
565-715
Mfr. Part No.:
1015463
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

2.5mm

Current

6A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

PA

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

18AWG

Orientation

Straight

Colour

Black

Wire Connection Method

Crimp

Voltage

160V

Series

5/..-PL, PTCM 0

Width

16.96mm

Depth

3.9mm

Length

16.2mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector offers a reliable connection in compact dimensions, ideal for applications requiring stable electrical performance. Designed with a nominal current of 6 A and rated voltage of 160 V, this connector ensures optimal conductivity and minimal contact resistance. Its intuitive snap-in locking mechanism enhances safety by preventing accidental disconnections, making it a practical choice for various electronic applications. Engineered for crimp connections, it accommodates a wide range of conductor cross-sections while delivering excellent durability and performance. The product's white housing not only presents a clean aesthetic but also guarantees stable colour during welding and usage, contributing to its long-lasting appeal. Incorporating the latest design innovations, this PCB connector is a testament to quality and functionality, designed to meet professional standards and user expectations with ease.

Intuitive locking mechanism for secure connections

Snap in locking design prevents accidental disconnections

Compact dimensions accommodate tight spaces in assemblies

Durable crimp connections support a range of conductor sizes

High current capacity enhances overall performance reliability

Stable white colour ensures aesthetic consistency during use

Environmentally compliant design aligns with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy