Phoenix Contact 5/..-PI, PTCM 0 Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 1015242
- RS Stock No.:
- 556-082
- Mfr. Part No.:
- 1015242
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-082
- Mfr. Part No.:
- 1015242
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-PI, PTCM 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-PI, PTCM 0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector represents a fusion of efficiency and innovative engineering, perfectly designed to meet modern connectivity demands. The connector boasts a nominal cross section of 0.75 mm², ensuring optimal conductivity in compact dimensions. Its sleek, white design not only enhances aesthetic appeal but also provides stability during welding and usage. With an impressive capacity to carry up to 6 A of current, this connector is suitable for various applications, especially in space-restricted environments. It incorporates inverted pin contacts designed for touch-proof device outputs, facilitating safe and reliable connections. Moreover, the crimp connection method allows for both manual and automatic crimping, making it a versatile choice for projects requiring high volumes of connections. Precision-engineered to withstand rigorous conditions, this product delivers consistent performance and longevity, ideal for both industrial and commercial settings.
Designed for high current carrying capacity in a compact form
Inverted connector enhances safety for touch proof applications
Efficient crimp connection method accommodates bulk production with ease
The snap in locking mechanism ensures secure installations and stability
Built to endure harsh environments with robust material specifications
Optimum weight of 0.38 g per piece provides ease of handling
Customs tariff compatibility for seamless international transactions
Versatile housing material enhances durability and thermal resistance
Related links
- Phoenix Contact 5/..-PI 6-Contact 1 Row, 1015246
- Phoenix Contact 5/..-PI 5-Contact 1 Row, 1015245
- Phoenix Contact 5/..-PI 7-Contact 1 Row, 1015247
- Phoenix Contact 5/..-PI 4-Contact 1 Row, 1015244
- Phoenix Contact 5/.-PI PTCM 0 Series Pluggable Terminal Block 2.5 mm Pitch 1015248
- Phoenix Contact 5/..-PL 2-Contact 1 Row, 1015464
- Phoenix Contact 5/..-PL 6-Contact 1 Row, 1015460
- Phoenix Contact 5/..-PL 7-Contact 1 Row, 1015459
