Phoenix Contact 5/..-PI, PTCM 0 Series Pluggable Terminal Block, 7-Contact, 2.5 mm Pitch, 1 Row, 1015247
- RS Stock No.:
- 556-191
- Mfr. Part No.:
- 1015247
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-191
- Mfr. Part No.:
- 1015247
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-PI, PTCM 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-PI, PTCM 0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed to offer robust and reliable connectivity for a variety of applications. With an innovative inverted connection technology, it ensures high current carrying capacity while occupying minimal space on your PCB. This versatile connector is equipped with pin contacts, making it ideal for touch-proof device outputs and flexible cable connections. The white design not only provides an aesthetic appeal but also guarantees stability during welding and throughout its lifetime. Additionally, it adheres to stringent international standards, ensuring compliance and reliability in performance. The product line serves as a cost-effective solution for crimping large quantities of conductors, making it a go-to choice for manufacturers and engineers alike.
Stable white colour that withstands welding processes and everyday use
Compact dimensions without compromising on current capacity
Versatile for both device outputs and free-hanging connections
Efficient in connecting crimped conductors in bulk setups
Optional tooling available for manual or automatic crimping applications
Includes a secure snap-in locking mechanism for enhanced durability
Related links
- Phoenix Contact 5/..-PI 6-Contact 1 Row, 1015246
- Phoenix Contact 5/..-PI 5-Contact 1 Row, 1015245
- Phoenix Contact 5/..-PI 4-Contact 1 Row, 1015244
- Phoenix Contact 5/..-PI 2-Contact 1 Row, 1015242
- Phoenix Contact 5/.-PI PTCM 0 Series Pluggable Terminal Block 2.5 mm Pitch 1015248
- Phoenix Contact 5/..-PL 7-Contact 1 Row, 1015459
- Phoenix Contact 5/..-PL 6-Contact 1 Row, 1015460
- Phoenix Contact 5/..-PL 3-Contact 1 Row, 1015463
