Phoenix Contact 5/..-PL, PTCM 0 Series Pluggable Terminal Block, 7-Contact, 2.5 mm Pitch, 1 Row, 1015459
- RS Stock No.:
- 556-192
- Mfr. Part No.:
- 1015459
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-192
- Mfr. Part No.:
- 1015459
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-PL, PTCM 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-PL, PTCM 0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is meticulously engineered to deliver exceptional performance in compact dimensions. Designed for seamless integration, it features a white finish that retains stability during welding and operational use. With a nominal current rating of 6 A and a rated voltage of 160 V, this connector ensures reliable electrical connectivity across various applications. The intuitive snap-in locking mechanism provides added security against accidental disconnections, while its crimp connection method allows for efficient assembly processes. Ideal for high-volume requirements, this connector offers a versatile solution for PCB applications, embodying quality and reliability that users can trust.
Compact design enhances space-saving solutions
Intuitive locking mechanism ensures secure connections
Cost-effective for large-scale production with crimped conductors
Durable materials withstand high-temperature environments
Precision engineering guarantees low contact resistance
Suitable for a variety of conductor types and specifications
Related links
- Phoenix Contact 5/..-PL 2-Contact 1 Row, 1015464
- Phoenix Contact 5/..-PL 6-Contact 1 Row, 1015460
- Phoenix Contact 5/..-PL 3-Contact 1 Row, 1015463
- Phoenix Contact 5/..-PL 5-Contact 1 Row, 1015461
- Phoenix Contact 5/.-PI PTCM 0 Series Pluggable Terminal Block 2.5 mm Pitch 1015248
- Phoenix Contact 5/..-PI 7-Contact 1 Row, 1015247
- Phoenix Contact 5/..-PI 6-Contact 1 Row, 1015246
- Phoenix Contact 5/..-PI 5-Contact 1 Row, 1015245
