Phoenix Contact 5/..-PL, PTCM 0 Series Pluggable Terminal Block, 6-Contact, 2.5 mm Pitch, 1 Row, 1015460
- RS Stock No.:
- 556-087
- Mfr. Part No.:
- 1015460
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-087
- Mfr. Part No.:
- 1015460
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-PL, PTCM 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-PL, PTCM 0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector in a sleek white design boasts high versatility and reliability for various electronic applications. Engineered for efficiency, it supports a nominal cross section of 0.75 mm² and a robust current capacity of 6 A, making it ideal for projects demanding both safety and performance. The connector is part of the COMBICON product line, known for its user-friendly features and modularity. With a compact 2.5 mm pitch, it allows for efficient space utilisation on printed circuit boards, facilitating intricate designs without compromising connection quality. Designed to withstand rigorous operational conditions, the connector excels in both electric and thermal performance, ensuring lasting durability and functionality across numerous environments.
With snap-in locking, the connector provides secure fastening during usage
It features a crimp connection method for enhanced electrical reliability
This product offers low contact resistance, optimising electrical performance
It is compliant with various environmental regulations, ensuring safe usage
The product's dimensions are strategically designed for efficient PCB integration
An effective glow wire ignition temperature rating contributes to its safety
The item is packed in cardboard, promoting environmentally-friendly packaging
Related links
- Phoenix Contact 5/..-PL 2-Contact 1 Row, 1015464
- Phoenix Contact 5/..-PL 7-Contact 1 Row, 1015459
- Phoenix Contact 5/..-PL 3-Contact 1 Row, 1015463
- Phoenix Contact 5/..-PL 5-Contact 1 Row, 1015461
- Phoenix Contact 5/.-PI PTCM 0 Series Pluggable Terminal Block 2.5 mm Pitch 1015248
- Phoenix Contact 5/..-PI 6-Contact 1 Row, 1015246
- Phoenix Contact 5/..-PI 5-Contact 1 Row, 1015245
- Phoenix Contact 5/..-PI 7-Contact 1 Row, 1015247
