Phoenix Contact FKCOR Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1861522
- RS Stock No.:
- 558-706
- Mfr. Part No.:
- 1861522
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$1,145.43
(exc. GST)
$1,259.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,145.43 | $11.454 |
*price indicative
- RS Stock No.:
- 558-706
- Mfr. Part No.:
- 1861522
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is engineered for precision and reliability in electrical connections. Designed as part of the COMBICON series, this connector excels in applications demanding robustness and efficiency. It features a 90-degree conductor/PCB connection, promoting intuitive layout for circuit boards. Its durable construction supports demanding environments, while the green housing colour enhances visibility and aids in assembly processes. Ideal for use in various industrial applications, the connector's ergonomic design includes a push-in spring connection that streamlines installation, saving valuable time and ensuring a secure fit. The FKCOR product family is synonymous with quality, making it a preferred choice for professionals seeking dependable connectivity solutions.
Simplifies the cabling of DIN-rail-mounted devices by allowing orthogonal conductor connections
Requires no tools for quick and efficient assembly, enhancing productivity
Colour-coded actuating push button aids intuitive operation
Screwable flange design guarantees superior mechanical stability
Operates reliably across a wide temperature range, accommodating diverse applications
Meets numerous international approvals, assuring compliance and quality
Designed for repeated connection and disconnection, ensuring durability in dynamic environments
Related links
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861755
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861292
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861768
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861302
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861690
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861535
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861467
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861742
