Phoenix Contact 5/..-ST, MCC 0 Series Pluggable Terminal Block, 9-Contact, 2.54 mm Pitch, 1 Row, 1012273

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
565-738
Mfr. Part No.:
1012273
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

9

Pitch

2.54mm

Current

6A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

PA

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

18AWG

Orientation

Straight

Wire Connection Method

Crimp

Colour

Black

Voltage

160V

Depth

3.95mm

Length

16mm

Series

5/..-ST, MCC 0

Width

36.36mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector seamlessly combines robustness and versatility, designed specifically for high-quality electrical connections. This connector is ideal for applications where reliable performance is paramount, offering a nominal current of 6 A and rated voltage of 160 V. Crafted to accommodate a nominal cross section of 0.75 mm², it features gold-plated contacts, ensuring long-term transfer quality in varying conditions. Its compact design fits perfectly in environments with space limitations, making it a go-to solution for both manual and automated crimping processes. Additionally, the connector's materials are engineered to withstand environmental stressors, providing peace of mind in diverse working conditions. With its impressive build quality and user-friendly design, the MCC series connector stands out as a staple in modern circuit board applications.

Compact design for applications with limited space

Gold-plated contacts enhance long-term reliability

User-friendly crimping options available

Ideal for large-scale crimped conductor connections

Robust insulation withstands various environmental conditions

Durable construction ensures continuous performance over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy