Phoenix Contact 5/..-ST, MCC 0 Series Pluggable Terminal Block, 2-Contact, 2.54 mm Pitch, 1 Row, 1012266
- RS Stock No.:
- 557-186
- Mfr. Part No.:
- 1012266
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-186
- Mfr. Part No.:
- 1012266
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-ST, MCC 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-ST, MCC 0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector designed for optimal performance in various electrical applications. This connector is tailored to meet the demands of modern connectivity solutions while ensuring reliable power transfer and signal integrity. With its compact dimensions and gold-plated contacts, this connector exemplifies a synthesis of functionality and design. Whether utilising crimp connections or requiring a minimalistic footprint in device design, this product is essential for efficient electronic assembly. The robust construction guarantees durability, making it suitable for a range of industries, including automation and control technology. Experience the advantages of superior design tailored for seamless integration in your projects with this high-quality component.
Compact design suits space restricted applications
Gold plated contacts maintain long lasting transfer quality
Crimp connection method simplifies installation
Specially designed for use with flexible conductors
Tested for durability to ensure lasting performance
Compliant with various international safety standards
Supports environmentally friendly production requirements
Related links
- Phoenix Contact 5/..-ST 13-Contact 1 Row, 1012278
- Phoenix Contact 5/..-ST 16-Contact 1 Row, 1012282
- Phoenix Contact 5/..-ST 4-Contact 1 Row, 1012268
- Phoenix Contact 5/..-ST 11-Contact 1 Row, 1012276
- Phoenix Contact 5/..-ST 10-Contact 1 Row, 1012274
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1012269
- Phoenix Contact 5/..-ST 12-Contact 1 Row, 1012277
- Phoenix Contact 5/..-ST 3-Contact 1 Row, 1012267
