Phoenix Contact 5/..-ST, MCC 0 Series Pluggable Terminal Block, 14-Contact, 2.54 mm Pitch, 1 Row, 1012279
- RS Stock No.:
- 557-191
- Mfr. Part No.:
- 1012279
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-191
- Mfr. Part No.:
- 1012279
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-ST, MCC 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-ST, MCC 0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector designed for both efficiency and reliability in modern applications. Ideal for configurations requiring up to 14 connections, this connector strikes a perfect balance between compact design and robust performance. Crafted with gold-plated contacts, it ensures long-lasting stability and quality over time, making it a perfect choice for environments where space is limited and performance is paramount. Its integrated crimp connection technique simplifies installations while maintaining a strong and secure connection. Intended for use in various industries, the MCC connector is built to withstand varying environmental conditions and delivers consistently reliable connection performance, thereby enhancing system robustness.
Cost-effective solution for bulk connections
Gold-plated contacts guarantee high-quality signal transfer
Compact size aids in space-limited applications
High temperature tolerance suitable for demanding conditions
Durable construction that ensures longevity in operation
Meets stringent international approval standards
Related links
- Phoenix Contact 5/..-ST 13-Contact 1 Row, 1012278
- Phoenix Contact 5/..-ST 16-Contact 1 Row, 1012282
- Phoenix Contact 5/..-ST 4-Contact 1 Row, 1012268
- Phoenix Contact 5/..-ST 11-Contact 1 Row, 1012276
- Phoenix Contact 5/..-ST 10-Contact 1 Row, 1012274
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1012269
- Phoenix Contact 5/..-ST 12-Contact 1 Row, 1012277
- Phoenix Contact 5/..-ST 3-Contact 1 Row, 1012267
