Phoenix Contact 2/.., D32PC 2 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1376498

Subtotal (1 pack of 100 units)*

$135.18

(exc. GST)

$148.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$135.18$1.352

*price indicative

RS Stock No.:
556-751
Mfr. Part No.:
1376498
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Orientation

Straight

Series

2/.., D32PC 2

COO (Country of Origin):
CN
The Phoenix Contact PCB Connector represents the ideal solution for space-sensitive applications, combining an innovative design with exceptional performance. Engineered for efficient crimped connections, it provides reliable current transmission while reducing installation complexity. Its compact dimensions make it perfect for integration into various electronic devices, ensuring streamlined connectivity in tight spaces. The snap-in locking system enhances stability, preventing accidental disconnection during operation. With a robust construction capable of withstanding demanding environmental conditions, this connector ensures long-lasting reliability and superior electrical performance. The user-friendly design simplifies assembly, making it an excellent choice for both experienced engineers and newcomers alike.

Cost effective solution for high volume crimped connections

Compact design optimised for tight spaces and limited layouts

Intuitive locking mechanism minimises the risk of disconnection

Compatible tools available for automatic crimping operations

Versatile application across various electronic devices

Reliable locking mechanism ensures stable connections

Durable materials provide resistance against environmental stress

Designed to meet stringent safety and performance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy