Phoenix Contact 2/..-FH, D32H 2 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1376639

Subtotal (1 pack of 100 units)*

$219.70

(exc. GST)

$241.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$219.70$2.197

*price indicative

RS Stock No.:
557-892
Mfr. Part No.:
1376639
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

5.08mm

Number of Rows

1

Orientation

Straight

Series

2/..-FH, D32H 2

COO (Country of Origin):
CN
The Phoenix Contact PCB Connector, designed for efficiency in electrical assemblies, offers a robust solution with its compact design and intuitive features. This connector is specifically tailored for crimping applications, ensuring optimal performance in space-constrained environments. With a clear focus on reliable connectivity, it enables seamless integration in various electronic devices. Made for durability, the connector meets rigorous industry standards and is suitable for a wide range of applications, from industrial machinery to consumer electronics. Its snap-in locking mechanism further enhances its reliability, preventing accidental disconnections during operation. Whether you're upgrading an existing system or designing a new one, this connector stands out as a dependable option that combines quality and cost-effectiveness.

Cost effective solution for high volume crimped connections

Compact design ideal for applications with limited space

Intuitive locking mechanism enhances operational safety

Available tools for automatic crimping streamline production

Manufactured to meet stringent safety and quality standards

Designed to endure harsh environmental conditions

Easy to install with a straightforward crimp connection method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy