Phoenix Contact 5/..-ST, FKCOW 2 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1860552
- RS Stock No.:
- 558-763
- Mfr. Part No.:
- 1860552
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$741.72
(exc. GST)
$815.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $741.72 | $2.967 |
*price indicative
- RS Stock No.:
- 558-763
- Mfr. Part No.:
- 1860552
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-ST, FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-ST, FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is designed to streamline your assembly and enhance connectivity in DIN-rail-mounted devices. With a nominal cross section of 2.5 mm² and rated for 12 A, this connector efficiently accommodates various wiring configurations. The unique push-in spring connection mechanism eliminates the need for tools, ensuring quick and hassle-free installations. This product offers ergonomic ease with its colour-coded actuating push button, simplifying operator interaction. Engineered for optimal performance, it also features integrated testing options, making it a pragmatic choice for modern applications. The FKCOW 2.5/-ST series connector combines flexibility with durability, catering to the rigorous requirements of contemporary electronic connections.
Ergonomic design that simplifies installation and operation
Integrated test option allows for quick and convenient troubleshooting
Compatible with the MSTB 2.5 connector range for versatile applications
High-quality materials ensure robust performance and longevity
Significant weight reduction contributes to overall efficiency in assembly
Rapid connection method enhances productivity and saves time
Related links
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1860578
- Phoenix Contact 5/..-ST 9-Contact 1 Row, 1860617
- Phoenix Contact 5/..-ST 2-Contact 1 Row, 1860549
- Phoenix Contact 5/..-ST 7-Contact 1 Row, 1860594
- Phoenix Contact 5/..-ST 6-Contact 1 Row, 1860581
- Phoenix Contact 5/..-ST 4-Contact 1 Row, 1860565
- Phoenix Contact 5/..-STF 3-Contact 1 Row, 1860785
- Phoenix Contact 5/.-ST 3-Contact 1 Row, 1071464
