Phoenix Contact 5/ 3-STZ, ICC 2 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1823859
- RS Stock No.:
- 209-8147
- Mfr. Part No.:
- 1823859
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$84.30
(exc. GST)
$92.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $1.686 | $84.30 |
| 250 + | $1.518 | $75.90 |
*price indicative
- RS Stock No.:
- 209-8147
- Mfr. Part No.:
- 1823859
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Crimp | |
| Voltage | 320V | |
| Series | 5/ 3-STZ, ICC 2 | |
| Width | 21.3mm | |
| Depth | 28.1mm | |
| Standards/Approvals | RoHS | |
| Length | 28.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Crimp | ||
Voltage 320V | ||
Series 5/ 3-STZ, ICC 2 | ||
Width 21.3mm | ||
Depth 28.1mm | ||
Standards/Approvals RoHS | ||
Length 28.1mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector with 3 number of positions has crimp connection method. It is available in green colour.
Inexpensive connection of large quantities of pre-assembled conductors
Pull-out aid facilitates handling and allows the tensile force to be reduced at the contact point
Can be combined with the MSTB 2,5 range
Intuitive locking mechanism prevents accidenta
Related links
- Phoenix Contact MSTB 2.5/3-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/3-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1776168
- Phoenix Contact MSTBC 2.5/3-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1809514
- Phoenix Contact 5/3-ST-5 MSTBC 2 Series Pluggable Terminal Block 5.08 mm Pitch 1808829
- Phoenix Contact 5/3-ST-5 FKCOR 2 Series Pluggable Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MCC 1/3-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852189
- Phoenix Contact ICC 2.5/3-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1823396
- Phoenix Contact ICC Series Pluggable Terminal Block 5 mm Pitch 2203900
