Phoenix Contact 5/ 3-ST-5, 08, MSTBC 2 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1808829
- RS Stock No.:
- 286-1077
- Mfr. Part No.:
- 1808829
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$82.60
(exc. GST)
$90.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $1.652 | $82.60 |
*price indicative
- RS Stock No.:
- 286-1077
- Mfr. Part No.:
- 1808829
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Crimp | |
| Voltage | 320V | |
| Series | 5/ 3-ST-5, 08, MSTBC 2 | |
| Width | 15.2mm | |
| Standards/Approvals | No | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Crimp | ||
Voltage 320V | ||
Series 5/ 3-ST-5, 08, MSTBC 2 | ||
Width 15.2mm | ||
Standards/Approvals No | ||
Length 25mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Printed-circuit board connector with defined contact force ensures that contact remains stable over the long term.
Inexpensive connection of large quantities of preassembled conductors
RoHS compliant
Related links
- Phoenix Contact 5/3-ST-5 FKCOR 2 Series Pluggable Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPC 5/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996029
- Phoenix Contact IPC 5/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709050
- Phoenix Contact QC 1/3-ST-BUS Series Pluggable Terminal Block 5 mm Pitch 1921683
- Phoenix Contact FKCT 2.5/3-ST Series Pluggable Terminal Block 5 mm Pitch 1909223
- Phoenix Contact TVFKCL 1.5/3-ST Series Pluggable Terminal Block 5 mm Pitch 1715934
- Phoenix Contact MSTB 2.5/3-ST-5.08-LR Series Pluggable Terminal Block 5.08 mm Pitch 1808899
- Phoenix Contact FKIC 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873362
