Phoenix Contact 2/..-PT, D32H 2 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1378294
- RS Stock No.:
- 556-753
- Mfr. Part No.:
- 1378294
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$248.77
(exc. GST)
$273.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $248.77 | $2.488 |
*price indicative
- RS Stock No.:
- 556-753
- Mfr. Part No.:
- 1378294
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 2/..-PT, D32H 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 2/..-PT, D32H 2 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed Through Connector from the D32H series is designed for applications that demand reliability and efficiency. Ideal for large-scale projects, this connector offers a compact solution for connecting crimped conductors without compromising on performance. With its intuitive snap-in locking mechanism, installation becomes straightforward, reducing the risk of accidental disconnections. Made from high-quality materials, this connector not only ensures excellent electrical properties but also meets stringent safety and durability standards, making it suitable for various industrial applications.
Compact size designed for space constrained environments
Cost effective for bulk connections while maintaining quality
Intuitive locking feature enhances connectivity security
Manufactured with robust materials for long lasting performance
Suitable for various conductor sizes providing installation versatility
Designed to withstand high surge voltages for enhanced safety
Offers reliable performance in demanding environmental conditions
Related links
- Phoenix Contact 2/..-PT 2-Contact 1 Row, 1376506
- Phoenix Contact 2/..-PT 2-Contact 1 Row, 1378293
- Phoenix Contact 2/..-FH 3-Contact 1 Row, 1376639
- Phoenix Contact D32H 2 Series Panel Feed Through Terminal Plug 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact D32H 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact D32H 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact 2/.. 3-Contact 1 Row, 1376498
- Phoenix Contact MDSTB 2.5/ 3-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842377
