Phoenix Contact IPC 16/..-STF Series Pluggable Terminal Block, 4-Contact, 10.16 mm Pitch, 1 Row, 1969470
- RS Stock No.:
- 556-481
- Mfr. Part No.:
- 1969470
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$2,281.94
(exc. GST)
$2,510.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,281.94 | $91.278 |
*price indicative
- RS Stock No.:
- 556-481
- Mfr. Part No.:
- 1969470
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | IPC 16/..-STF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series IPC 16/..-STF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector designed for seamless connections in a variety of applications. This inverted connector facilitates touch-proof device outputs, ensuring safety and reliability in operations. With a nominal current capacity of 76 A and a rated voltage of up to 1000 V, this connector is engineered to meet the demands of modern electrical systems. Its compact design features a pitch of 10.16 mm, allowing for efficient space utilisation on PCB layouts. The combination of screw locking mechanisms and high contact forces contributes to exceptional mechanical stability, making this connector an excellent choice for commercial and industrial environments.
Facilitates connection of two conductors for versatile applications
Inverted design enhances protection against touch hazards
Screw connection with tension sleeve ensures secure conductor attachment
Flame-retardant materials provide additional safety in critical environments
Designed for durability, passing stringent mechanical and climatic tests
Related links
- Phoenix Contact IPC 16/.-STF-SH Series PCB Terminal Block 10.16 mm Pitch 1-Row Screw
- Phoenix Contact IPC 16/.-STF-SH Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact 16 4-Contact 1 Row, 1969399
- Phoenix Contact IPC 16/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1969386
- Phoenix Contact DFK-IPC 16/4-STF-10.16 Series Straight Screw IDC Connector 10.16 mm Pitch Screw
- Phoenix Contact PC 16/..-STF Series Pluggable Terminal Block 10.16 mm Pitch 1967508
- Phoenix Contact DFK-PC 16/-STF Series Pluggable Terminal Block 10.16 mm Pitch 1703454
- Phoenix Contact DFK-IPC 16/9-STF-10.16 Series Straight Feed Through IDC Connector 1 Row, 10.16 mm Pitch
