Phoenix Contact DFK-PC 16/-STF Series Pluggable Terminal Block, 2-Contact, 10.16 mm Pitch, 1 Row, 1703454
- RS Stock No.:
- 254-4723
- Mfr. Part No.:
- 1703454
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$188.11
(exc. GST)
$206.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $18.811 | $188.11 |
*price indicative
- RS Stock No.:
- 254-4723
- Mfr. Part No.:
- 1703454
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.75mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 1kV | |
| Depth | 55.68mm | |
| Standards/Approvals | EAC, cULus Recognised | |
| Width | 55.68mm | |
| Series | DFK-PC 16/-STF | |
| Length | 44.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.75mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 1kV | ||
Depth 55.68mm | ||
Standards/Approvals EAC, cULus Recognised | ||
Width 55.68mm | ||
Series DFK-PC 16/-STF | ||
Length 44.1mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed-through plug with nominal cross section of 16 mm² and nominal current 76 A, rated voltage (III/2) 1000 V.Flange system enables secure fixing to the housing panel by means of tool-free snap-in locking or screws.
Nominal cross section 16 mm²
Color green
Nominal current 76 A
rated voltage (III/2) 1000 V
connection method Screw connection with tension sleeve
Allows connection of two conductors
- RS Stock No. 8832975
- Mfr. Part No. 1711378
Each (In a Box of 50)
$14.338
- RS Stock No. 8540095
- Mfr. Part No. 1715251
Each (In a Box of 20)
$27.588
- RS Stock No. 8540102
- Mfr. Part No. 1715280
Each (In a Box of 20)
$67.809
- RS Stock No. 8832993
- Mfr. Part No. 1711420
Each (In a Box of 50)
$48.302
Related links
- Phoenix Contact DFK-PC 16/-STF Series Pluggable Terminal Block Headers & Socket 10.6 mm Pitch 2 Row
- Phoenix Contact DFK-PC 16/-ST Series Pluggable Terminal Block 10.16 mm Pitch 1703373
- Phoenix Contact PC 16/..-STF Series Pluggable Terminal Block 10.16 mm Pitch 1967508
- Phoenix Contact DFK-PC 16/6-ST Series Pluggable Terminal Block 10.16 mm Pitch 1703412
- Phoenix Contact DFK-PC 16/9-ST Series Pluggable Terminal Block 10.16 mm Pitch 1703441
- Phoenix Contact DFK-PC 16/-STF Series PCB Connector 10.6 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC 6-16/ 5-GF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701566
- Phoenix Contact DFK-PC 6-16/ 2-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701456












