Phoenix Contact IPC 16/..-ST Series Pluggable Terminal Block, 3-Contact, 10.16 mm Pitch, 1 Row, 1969386
- RS Stock No.:
- 556-478
- Mfr. Part No.:
- 1969386
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$1,597.55
(exc. GST)
$1,757.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,597.55 | $63.902 |
*price indicative
- RS Stock No.:
- 556-478
- Mfr. Part No.:
- 1969386
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | IPC 16/..-ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series IPC 16/..-ST | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for a wide array of applications, delivering reliable connections with its user-friendly inverted design. Engineered to support a nominal cross-section of 16 mm² and a robust nominal current capacity of 76 A, the connector ensures minimal temperature rise and outstanding performance. Ideal for industrial environments, it boasts a compact pitch of 10.16 mm while facilitating connections across multiple conductors. The combination of screw connection with tension sleeve provides ease of use and secure fittings, while the silver-plated contacts enhance conductivity. This connector not only meets strict international standards but also forms a crucial part of the COMBICON product family, making it an essential choice for professionals seeking durability and reliability in electronic connections.
Designed for seamless integration into various equipment
Allows for versatile connection options with its pin contact type
Provides a sturdy and secure grip with a locking clip free design
Features a carefully selected insulating material that withstands high temperatures
Renders an impressive degree of environmental protection against humidity and temperature variations
Boasts visual indicators for easy identification and orientation during installation
Supports a broad range of conductor cross sections enhancing flexibility in usage
Complies with rigorous international quality and safety standards ensuring peace of mind
- RS Stock No. 0558763
- Mfr. Part No. 1860552
1 Pack of 250
$741.72
- RS Stock No. 2657465
- Mfr. Part No. 1967391
Each (In a Pack of 25)
$29.469
- RS Stock No. 0487530
- Mfr. Part No. 1703632
1 Pack of 10
$2,677.97
- RS Stock No. 8550077
- Mfr. Part No. 1737022
Each (In a Box of 50)
$0.779
Related links
- Phoenix Contact IPC 16/.-STF-SH Series PCB Terminal Block 10.16 mm Pitch 1-Row Screw
- Phoenix Contact IPC 16/.-STF-SH Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact 16 4-Contact 1 Row, 1969399
- Phoenix Contact IPC 16/..-STF Series Pluggable Terminal Block 10.16 mm Pitch 1969470
- Phoenix Contact PC 16/3-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact PC 16/3-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1967388
- Phoenix Contact TPC 16/3-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715183
- Phoenix Contact ISPC 16/3-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748558












