Phoenix Contact PC 16/..-STF Series Pluggable Terminal Block, 7-Contact, 10.16 mm Pitch, 1 Row, 1967508
- RS Stock No.:
- 558-295
- Mfr. Part No.:
- 1967508
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$3,231.65
(exc. GST)
$3,554.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,231.65 | $129.266 |
*price indicative
- RS Stock No.:
- 558-295
- Mfr. Part No.:
- 1967508
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | PC 16/..-STF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series PC 16/..-STF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is a reliable solution for various industrial applications, designed specifically to ensure robust electrical connectivity. This product boasts a nominal cross section of 16 mm² and is available in a vibrant green colour, making it both functional and visually distinct. Its well-engineered design supports a nominal current of 76 A and a rated voltage of 1000 V, ensuring high performance in demanding environments. With its compact dimensions and straightforward screw connection method, this connector facilitates easy integration into existing systems. Advanced features, such as the integrated double steel spring and protective guiding system, enhance safety and reliability, ultimately delivering peace of mind for users. Ideal for use in conjunction with COMBICON connectors, this product exemplifies excellence in electrical connectivity.
Ensures safe conductor insertion with integrated protective guide
Facilitates a straightforward assembly with minimal required tools
Designed with a screw locking mechanism to prevent accidental disconnections
Complies with stringent international standards for quality assurance
Optimal for high-density applications due to its efficient pitch
Robustly tested for durability under challenging environmental conditions
Related links
- Phoenix Contact DFK-PC 16/-STF Series Pluggable Terminal Block 10.16 mm Pitch 1703454
- Phoenix Contact PC 16/4-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1967472
- Phoenix Contact PC 16/3-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1967469
- Phoenix Contact PC 6/..-STF Series Pluggable Terminal Block 10.16 mm Pitch 1913620
- Phoenix Contact ISPC 16/7-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748671
- Phoenix Contact PC 6/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1913552
- Phoenix Contact PC 16/3-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact PC 16/4-ST-10 Series Pluggable Terminal Block 10.16 mm Pitch 1 Row
