Phoenix Contact IPC 16/.-STF-SH Series PCB Terminal Block, 3-Contact, 10.16 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 556-723
- Mfr. Part No.:
- 1737530
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$1,980.13
(exc. GST)
$2,178.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,980.13 | $79.205 |
*price indicative
- RS Stock No.:
- 556-723
- Mfr. Part No.:
- 1737530
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 1kV | |
| Width | 48.24mm | |
| Length | 89.8mm | |
| Series | IPC 16/.-STF-SH | |
| Depth | 29.1mm | |
| Standards/Approvals | cULus VDE IEC 61984:2008-10IEC 60664-1:2020-05EU RoHSChina RoHSEU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 1kV | ||
Width 48.24mm | ||
Length 89.8mm | ||
Series IPC 16/.-STF-SH | ||
Depth 29.1mm | ||
Standards/Approvals cULus VDE IEC 61984:2008-10IEC 60664-1:2020-05EU RoHSChina RoHSEU REACH | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector has a nominal cross section of 16 mm² and is green in colour. It supports a nominal current of 76 A and a rated voltage (III/2) of 1000 V. The connector features a silver (Ag) contact surface with a socket contact connection type. It includes 3 potentials, arranged in 1 row with 3 positions and 3 connections. Part of the PC 16/-STF-SH product range, it has a 10.16 mm pitch for secure and efficient connections.
Low temperature rise thanks to maximum contact force
Allows connection of two conductors
Integrated double steel spring provides additional safety in the event of temperature and power fluctuations
Shield for adherence to the EMC requirements and an optional strain relief
Screwable flange for superior mechanical stability
Related links
- Phoenix Contact IPC 16/.-STF-SH Series PCB Terminal Block 10.16 mm Pitch 1-Row Screw
- Phoenix Contact IPC 16/.-STF-SH Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK-IPC 16/7-STF-SH-10.16 Series Straight Screw IDC Connector 1 Row, 10.16 mm Pitch Screw
- Phoenix Contact IPC 16/..-STF Series Pluggable Terminal Block 10.16 mm Pitch 1969470
- Phoenix Contact DFK-IPC 16/9-STF-SH-10.16 Series Straight Screw IDC Connector 1 Row, 10.16 mm Pitch Screw
- Phoenix Contact DFK-IPC 16/5-STF-SH-10.16 Series Straight Screw IDC Connector 1 Row, 10.16 mm Pitch Screw
- Phoenix Contact IPC 16/..-ST Series Pluggable Terminal Block 10.16 mm Pitch 1969386
- Phoenix Contact DFK-IPC 16/4-STF-10.16 Series Straight Screw IDC Connector 10.16 mm Pitch Screw
