Phoenix Contact Pluggable Terminal Block, 13-Contact, 2.54 mm Pitch, 1-Row
- RS Stock No.:
- 556-223
- Mfr. Part No.:
- 1012278
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-223
- Mfr. Part No.:
- 1012278
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed for efficient and reliable connections in a Compact size. Ideal for applications where space is limited, the connector features a pitch of 2.54 mm and accommodates up to 13 connections. With a nominal current rating of 6 A and a rated voltage of 160 V, it ensures robust electrical performance. The use of gold-plated contacts guarantees long-term stability in transfer quality, making it a dependable choice for crimped conductor connections. Complementing its technical prowess, the product comes packed in units of 100, ready for bulk installation, Ideal for both manual and automated assembly processes. Phoenix Contact clearly places emphasis on creating solutions that marry practicality with Advanced engineering.
Compact size suitable for space-constrained environments
Gold-plated contacts provide consistent and lasting transfer quality
Crimp connection method allows for high-volume production with ease
Compatible with COMBICON FMC 05 connector system
Designed to meet rigorous electrical and mechanical test standards
Packaging in cardboard ensures protection and ease of handling
Durable construction is suited for a wide temperature range from -40 °C to 100 °C
Suitable for various conductor cross-sections for flexible application
Related links
- Phoenix Contact 5/..-ST 13 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 14 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 5 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 6 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 9 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 16 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 4 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 3 Way Pluggable Terminal Block PCB Mount
