Phoenix Contact Pluggable Terminal Block, 7-Contact, 2.54 mm Pitch, 1-Row
- RS Stock No.:
- 556-220
- Mfr. Part No.:
- 1012271
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-220
- Mfr. Part No.:
- 1012271
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector offers reliable performance in Compact applications. This versatile connector is specially designed for crimped conductors, providing exceptional stability and consistent electrical contact for various electronic projects. With a small footprint, it is Ideal for space-sensitive designs, while its Durable construction ensures longevity even under challenging conditions. The gold-plated contacts guarantee excellent transmission quality, making this connector a trusted choice for engineers and developers. Enhanced by its lightweight design, the MCC 0.5/7-ST-2.54 further simplifies assembly processes with a crimp connection method that promotes ease of use. Compliant with both industry standards and safety regulations, this connector seamlessly integrates into diverse electrical systems.
Cost-effective for high-volume applications
Compact size optimises space in designs
Gold-plated contacts enhance long-term reliability
Compatible with manual and automatic crimping tools
Operates effectively within a broad temperature range
Meets stringent environmental and safety compliance
Designed for effortless integration into PCB systems
Lightweight design promotes ease of handling
Related links
- Phoenix Contact 5/ 7-ST-2 MCC 0 Plug Crimp
- Phoenix Contact 5/..-PI 7 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 6 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 13 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 14 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 16 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 4 Way Pluggable Terminal Block PCB Mount
- Phoenix Contact 5/..-ST 3 Way Pluggable Terminal Block PCB Mount
