Phoenix Contact FKCOR Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1861700

Subtotal (1 pack of 250 units)*

$1,132.62

(exc. GST)

$1,245.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,132.62$4.53

*price indicative

RS Stock No.:
554-880
Mfr. Part No.:
1861700
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

5.08mm

Number of Rows

1

Orientation

Straight

Series

FKCOR

COO (Country of Origin):
PL
The Phoenix Contact PCB connector is designed to streamline your wiring solutions with its advanced push-in spring connection methodology. This connector facilitates an effortless method of connecting wires without the need for cumbersome tools, enhancing productivity in assembly processes. It boasts a robust design that ensures reliable performance even under challenging conditions. With its intuitive colour-coded actuation mechanism, this connector is simple to operate, allowing for seamless installation and removal without compromising safety. Designed for optimal performance in DIN-rail applications, this connector is ideally suited for both general and specialised electrical setups, making it an invaluable addition to any toolkit.

Features a push-in connection method, simplifying the wiring process

Allows for ergonomic cable management with a 90° conductor connection

Offers automatic locking via an intuitive release operating lever

Constructed to meet high-performance standards, including reliability in critical applications

Compatible with the MSTB 2,5 connector system for versatile integration

Allows for easy handling and quick disconnection during maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy