Phoenix Contact FKCOR Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1861506
- RS Stock No.:
- 554-877
- Mfr. Part No.:
- 1861506
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$866.88
(exc. GST)
$953.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $866.88 | $8.669 |
*price indicative
- RS Stock No.:
- 554-877
- Mfr. Part No.:
- 1861506
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for efficient and reliable connectivity in various applications. With its innovative push-in spring connection method, it offers timely installation and exceptional user-friendliness, making complicated setups a thing of the past. The green, robust housing not only conveys a modern aesthetic but also ensures durability, capable of withstanding varying environmental conditions. This connector aligns seamlessly with the COMBICON MSTB 2.5 range, further enhancing its versatility. It is engineered for optimal performance, achieving impeccable contact resistance values and has been rigorously tested to ensure it meets stringent safety standards. Perfect for DIN-rail mountable devices, this connector simplifies wiring while maintaining high operational efficiency.
Innovative push in connection technology saves installation time
User friendly design with colour coded actuating push button
Robust screw locking mechanism enhances mechanical stability
Optimised for compatibility with other COMBICON connectors
Compact dimensions enable space efficient layouts
Meets high safety and environmental standards for peace of mind
Designed for easy integration into various applications
Flexibility in conductor cross section suited for diverse needs
Related links
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861276
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861768
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861302
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861755
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861690
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861535
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861467
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861742
