Pilz 750003 Series Pluggable Terminal Block, 17.5 mm Pitch, 750003
- RS Stock No.:
- 340-411
- Mfr. Part No.:
- 750003
- Brand:
- Pilz
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$41.01
(exc. GST)
$45.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $41.01 | - |
| 10 + | $37.73 | 7% |
*price indicative
- RS Stock No.:
- 340-411
- Mfr. Part No.:
- 750003
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 17.5mm | |
| Wire Connection Method | Screw | |
| Standards/Approvals | RoHS conformity: yes, REACh compliance: Contains no SVHC substances | |
| Series | 750003 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Pluggable Terminal Block | ||
Pitch 17.5mm | ||
Wire Connection Method Screw | ||
Standards/Approvals RoHS conformity: yes, REACh compliance: Contains no SVHC substances | ||
Series 750003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz plug-in terminal Set consists of screw terminals, with each piece labelled X1, X2, X3, and X4, offering a 3-pin configuration. The terminals are designed for use with a 17.5 mm housing, and the packaging unit (PU) includes one piece of each terminal type (X1, X2, X3, X4). These spare terminals provide a reliable solution for replacing or maintaining electrical connections in industrial applications.
RoHS compliant
Net weight is 21 g
- RS Stock No. 1753400P
- Mfr. Part No. 2213936-4
Each (Supplied on a Reel)
$5.348
- RS Stock No. 2857300
- Mfr. Part No. CTBP9208/10
Each
$11.71
- RS Stock No. 1753366
- Mfr. Part No. 2213936-2
Each (On a Reel of 200)
$2.469
- RS Stock No. 2807697
- Mfr. Part No. CTSN433/12MF
Each (In a Pack of 75)
$14.449
Related links
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch, 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch, 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch, 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row











