Phoenix Contact MKDSP Series PCB Terminal Block, 2-Contact, 17.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 518-446
- Mfr. Part No.:
- 1856171
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,665.43
(exc. GST)
$1,831.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,665.43 | $166.543 |
*price indicative
- RS Stock No.:
- 518-446
- Mfr. Part No.:
- 1856171
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 17.5mm | |
| Current | 192A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 70mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1kV | |
| Series | MKDSP | |
| Width | 62.7mm | |
| Standards/Approvals | EN 60695-2-12, EN 60695-10-2, cULus Recognised, IEC 60112, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60947-7-4:2013-08, EN 60695-2-13, IEC 60999-1:1999-11, RoHS, UL 94 V0, VDE | |
| Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 17.5mm | ||
Current 192A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 70mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 2AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1kV | ||
Series MKDSP | ||
Width 62.7mm | ||
Standards/Approvals EN 60695-2-12, EN 60695-10-2, cULus Recognised, IEC 60112, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60947-7-4:2013-08, EN 60695-2-13, IEC 60999-1:1999-11, RoHS, UL 94 V0, VDE | ||
Length 32mm | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch, 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch, 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch, 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 5 mm Pitch 1 Row
