Phoenix Contact MKDSP Series PCB Terminal Block, 4-Contact, 17.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 10 units)*

$3,330.82

(exc. GST)

$3,663.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,330.82$333.082

*price indicative

RS Stock No.:
521-766
Mfr. Part No.:
1856197
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

17.5mm

Current

192A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

1.5mm²

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

70mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

2AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

1kV

Series

MKDSP

Width

97.7mm

Standards/Approvals

EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60695-2-10:2000-10, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, UL 94 V0, VDE approval of drawings Approval ID: 40041859, DIN VDE 0276-603 (VDE 0276-603):2010-03, cULus Recognised Approval ID: E60425-19770427

Length

32mm

COO (Country of Origin):
CN
The Phoenix Contact PCB terminal block is crafted for exceptional connectivity in a compact design. Engineered with a robust screw connection and tension sleeve, it guarantees a reliable and secure electrical connection. With a nominal current rating of 192 A and a voltage capacity of up to 1000 V, this component excels in demanding environments, making it ideal for a wide range of applications. Its unique pin layout and linear pinning facilitate straightforward installation, while the wave soldering mounting method simplifies PCB integration. The striking green colour not only enhances visibility but aligns with environmentally friendly standards as well. Designed for performance and safety, this terminal block offers convenience alongside superior functionality, ensuring it meets the needs of modern electrical systems.

Allows dual conductor connectivity for improved versatility

Enhanced test options simplify maintenance and troubleshooting

Low temperature rise ensures efficient operation during peak loads

Mechanical strain is reduced thanks to strategically designed mounting flanges

Integrated protective guides enhance conductor insertion accuracy

Constructed from RoHS-compliant materials for sustainable practices

Optimised for wave soldering, easing the manufacturing process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy