Phoenix Contact MKDSP Series PCB Terminal Block, 5-Contact, 17.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 518-448
- Mfr. Part No.:
- 1856207
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$4,163.54
(exc. GST)
$4,579.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,163.54 | $416.354 |
*price indicative
- RS Stock No.:
- 518-448
- Mfr. Part No.:
- 1856207
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 17.5mm | |
| Number of Rows | 1 | |
| Current | 192A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 70mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 1kV | |
| Standards/Approvals | VDE, cULus Recognised | |
| Series | MKDSP | |
| Width | 115.2mm | |
| Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 17.5mm | ||
Number of Rows 1 | ||
Current 192A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 70mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 2AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 1kV | ||
Standards/Approvals VDE, cULus Recognised | ||
Series MKDSP | ||
Width 115.2mm | ||
Length 32mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact advanced PCB terminal block designed for efficient connectivity in various industrial applications. Its robust design ensures dependable performance, boasting a substantial nominal current capacity of 192 A and rated voltage of up to 1000 V. This terminal block adeptly accommodates multiple connections with five potentials, utilising a screw connection method that guarantees secure and reliable conductor attachment. Crafted from high-quality materials, it not only meets stringent safety standards but also promotes user-friendliness with integrated testing options. Its appealing green colour code further enhances visibility on the PCB, making installation and maintenance straightforward.
Compatible with a wide range of conductor cross-sections for versatile uses
Features a wave soldering mounting type for ease of integration
Constructed to resist temperature rise, enhancing efficiency during operation
Offers dual conductor connection capabilities for increased flexibility
Designed with a protective guide to prevent conductor misinsertion
Integrates mounting flanges that mitigate mechanical strain on solder points
Utilises a linear pin layout, promoting efficient space utilisation on PCBs
Related links
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch, 1 Row
