Phoenix Contact MKDSP Series PCB Terminal Block, 5-Contact, 17.5 mm Pitch, 1 Row

Subtotal (1 pack of 10 units)*

$4,798.01

(exc. GST)

$5,277.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$4,798.01$479.801

*price indicative

RS Stock No.:
499-269
Mfr. Part No.:
1856155
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

17.5mm

Number of Rows

1

Series

MKDSP

COO (Country of Origin):
CN
The Phoenix Contact printed circuit board terminal block is designed to provide reliable and versatile connections in a compact form. Featuring a well-known connection principle, it allows for a nominal current of 192 A and is rated for up to 1000 V, ensuring excellent performance in demanding electrical applications. With a number of positions at 5 and a pitch size of 17.5 mm, this product supports easy integration into various setups while maintaining efficient use of space. The innovative screw connection with tension sleeve allows not just for single conductor connections but also for the reliable joining of multiple conductors, enhancing its functionality. Additionally, the product is suitable for wave soldering, facilitating streamlined assembly processes. As part of the MKDSP 50 series, it combines durability and safety, making it an ideal choice for professionals seeking high-quality electrical components.

Supports both solid and stranded conductors for enhanced versatility

Complies with stringent safety standards for reliable operation

Integrated testing options simplify maintenance and troubleshooting

Designed for easy wave soldering, reducing assembly time

Features a green housing that aids in heat dissipation while ensuring visibility during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy