Phoenix Contact MKDSP Series PCB Terminal Block, 1-Contact, 17.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 521-764
- Mfr. Part No.:
- 1856168
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-764
- Mfr. Part No.:
- 1856168
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 17.5mm | |
| Current | 192A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 70mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1kV | |
| Standards/Approvals | VDE, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2013-08, IEC 60664-1:2007-04, IEC 60512-3-1:2002-02, IEC 60112, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus Recognised | |
| Width | 32.6mm | |
| Series | MKDSP | |
| Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 17.5mm | ||
Current 192A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 1.5mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 70mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 2AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1kV | ||
Standards/Approvals VDE, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2013-08, IEC 60664-1:2007-04, IEC 60512-3-1:2002-02, IEC 60112, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus Recognised | ||
Width 32.6mm | ||
Series MKDSP | ||
Length 32mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact premium printed circuit board terminal designed to meet the demands of modern electronic applications. This terminal block offers a robust solution for connecting conductors with varying cross-sections while maintaining a compact design that is ideal for space-sensitive installations. Offering a nominal current of 192 A and a rated voltage of 1000 V, it is engineered for high performance and reliability, ensuring optimal conductivity and minimal heat generation. The innovative screw connection with a tension sleeve ensures secure and efficient connections, while the integrated test option facilitates quick diagnostics, streamlining installation processes. With its environmentally friendly materials and adherence to strict compliance standards, this terminal block embodies both functionality and sustainability.
Well-suited for demanding electronic environments
Streamlined assembly process reduces installation time
Designed for reliable multi-conductor connections
Integrated test facilities enable easy maintenance checks
Constructed to withstand high thermal conditions
Environmentally compliant materials cater to sustainability needs
Low-profile design maximises circuit board space
Related links
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 10.16 mm Pitch 1 Row
