Eaton xEnergy Series Pluggable Terminal Block, 1-Contact, 1 Row, 289969 BPZ-KB-4/80
- RS Stock No.:
- 258-935
- Mfr. Part No.:
- 289969 BPZ-KB-4/80
- Brand:
- Eaton
Subtotal (1 unit)*
$38.63
(exc. GST)
$42.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.63 |
*price indicative
- RS Stock No.:
- 258-935
- Mfr. Part No.:
- 289969 BPZ-KB-4/80
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Number of Rows | 1 | |
| Current | 80A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 1000V ac, 1500V ac | |
| Standards/Approvals | IEC 60 947 -7 -1 UL 1059 | |
| Length | 46.8mm | |
| Width | 27mm | |
| Series | xEnergy | |
| Depth | 65.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Number of Rows 1 | ||
Current 80A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 1000V ac, 1500V ac | ||
Standards/Approvals IEC 60 947 -7 -1 UL 1059 | ||
Length 46.8mm | ||
Width 27mm | ||
Series xEnergy | ||
Depth 65.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Eaton xEnergy Basic LV systems is an innovative low voltage switchgear solution designed to enhance electrical safety and efficiency. Featuring a single-pole terminal block with an impressive amperage rating of 80 A, this product is perfect for both residential and commercial applications. Crafted with a robust PA66 housing in a light grey (RAL 7035) finish, it not only meets stringent compliance standards but also integrates seamlessly into various environments. The modular construction allows for flexible configurations, with up to seven clamp positions per pole, making installation straightforward and adaptable. Designed with user-friendliness in mind, it saves valuable space while ensuring that wiring is both efficient and neat. With high-performance specifications, this terminal block is engineered to last, ensuring reliability and peak performance under demanding conditions.
Modular design for easy scalability
Universal mounting position for installation flexibility
Chic light grey housing blends with various settings
Robust construction enhances durability and longevity
Optimized for DIN-rail or base plate fittings, simplifying installation
High degree of protection ensures safety in diverse conditions
Designed to minimise wiring time and space requirements
Versatile terminal capacity supports a range of wire sizes
Outstanding heat deflection temperature offers reliable performance
Certifications from IEC and UL assure compliance with international standards
Related links
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102719 BPZ-KB-13/125
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102702 BPZ-KB-6/80-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289970 BPZ-KB-6/160
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102713 BPZ-KB-11/400
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102704 BPZ-KB-6/160-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102703 BPZ-KB-6/125-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102706 BPZ-KB-11/400-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102705 BPZ-KB-11/250-ALU
