Eaton xEnergy Series Pluggable Terminal Block, 1-Contact, 1 Row, 102702 BPZ-KB-6/80-ALU

Subtotal (1 unit)*

$55.15

(exc. GST)

$60.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.15

*price indicative

RS Stock No.:
243-565
Mfr. Part No.:
102702 BPZ-KB-6/80-ALU
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Pluggable Terminal Block

Number of Contacts

1

Current

80A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

10AWG

Orientation

Straight

Colour

Grey

Voltage

1000V ac, 1500V ac

Series

xEnergy

Width

27mm

Standards/Approvals

IEC 60947-7-1

Length

46.8mm

Depth

65.5mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Eaton xEnergy Basic LV system low voltage switchgear offers unparalleled reliability and performance for electrical distribution needs. Engineered with precision, it features a single-pole design suitable for diverse applications. Ideal for those seeking efficient space management, this terminal block provides 80 A capacity with six output terminals, streamlining connections while maintaining safety standards. The robust construction utilises quality materials, ensuring long-term durability even under challenging conditions. This product not only simplifies the installation process with straightforward mounting methods but also assures compliance with international safety and environmental regulations. Whether for industrial setups or commercial use, this terminal block epitomises the perfect balance of functionality and adaptability.

Compact design optimises wiring space

Universal mounting position for installation flexibility

Constructed from high-quality aluminium for enhanced durability

Provides comprehensive compliance with RoHS and IEC standards

Features a torque rating ensuring secure wire connections

The modular design allows for easy scalability in installations

Incorporates a comparative tracking index of 600 V for improved electrical safety

Emphasises user safety with regular retightening recommendations

Compatible with both ALU and CU conductors for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy