Eaton xEnergy Series Pluggable Terminal Block, 1-Contact, 1 Row, 102712 BPZ-KB-1/2/800-ALU
- RS Stock No.:
- 248-730
- Mfr. Part No.:
- 102712 BPZ-KB-1/2/800-ALU
- Brand:
- Eaton
Subtotal (1 unit)*
$219.08
(exc. GST)
$240.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.08 |
*price indicative
- RS Stock No.:
- 248-730
- Mfr. Part No.:
- 102712 BPZ-KB-1/2/800-ALU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Number of Rows | 1 | |
| Current | 800A | |
| Minimum Wire Size mm² | 16mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 240mm² | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Screw | |
| Voltage | 1000V ac, 1500V ac | |
| Standards/Approvals | IEC 60947-7-1 | |
| Width | 72mm | |
| Length | 80.5mm | |
| Series | xEnergy | |
| Depth | 145mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Number of Rows 1 | ||
Current 800A | ||
Minimum Wire Size mm² 16mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 240mm² | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Screw | ||
Voltage 1000V ac, 1500V ac | ||
Standards/Approvals IEC 60947-7-1 | ||
Width 72mm | ||
Length 80.5mm | ||
Series xEnergy | ||
Depth 145mm | ||
- COO (Country of Origin):
- FR
The Eaton xEnergy Basic LV system is designed for robust low voltage switchgear applications, providing efficient and reliable performance. Engineered for versatility, the terminal block accommodates aluminium and copper conductors, making it suitable for various installations. With a compact and modular construction, it allows for space-saving configurations that simplifies wiring and enhances operational efficiency. The power distribution block has been meticulously crafted to uphold high safety standards, featuring compliance with RoHS regulations and certifications from IEC. Ideal for environments requiring unwavering durability, this product boasts impressive amperage and voltage ratings, ensuring seamless power distribution across single-pole setups. Whether for floor standing, flush, or surface mounting, it presents a plethora of mounting options tailored to meet diverse installation demands.
Offers a universal mounting position for effortless installation
Constructed with high-quality PA66 housing material, ensuring long-lasting durability
Achieves high safety standards with a flame classification of V-0
Utilises an efficient modular design that supports various pole systems
Features a clamp material made from aluminium, enhancing conductivity
Incorporates a comparative tracking index (CTI) of 600 V for improved safety
Designed to accommodate large conductor cross sections, facilitating expansive electrical configurations
Optimised for both aluminium and copper conductor use, ensuring versatile application
Supports multiple clamping units, offering flexibility in electrical connections
Related links
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102711 BPZ-KB-2/2/800-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102709 BPZ-KB-1/175-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102702 BPZ-KB-6/80-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289969 BPZ-KB-4/80
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102704 BPZ-KB-6/160-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102703 BPZ-KB-6/125-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102706 BPZ-KB-11/400-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102705 BPZ-KB-11/250-ALU
