Eaton xEnergy Series Pluggable Terminal Block, 1-Contact, 1 Row, 102709 BPZ-KB-1/175-ALU

Subtotal (1 unit)*

$289.90

(exc. GST)

$318.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$289.90

*price indicative

RS Stock No.:
248-729
Mfr. Part No.:
102709 BPZ-KB-1/175-ALU
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Pluggable Terminal Block

Number of Contacts

1

Current

175A

Number of Rows

1

Minimum Wire Size mm²

16mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

50mm²

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

1AWG

Orientation

Straight

Colour

Grey

Voltage

1000V ac, 1500V ac

Standards/Approvals

IEC 60947-7-1

Depth

72.5mm

Series

xEnergy

Length

49.4mm

Width

25.4mm

COO (Country of Origin):
FR
The Eaton xEnergy Basic low voltage switchgear represents cutting-edge design and innovative efficiency for power distribution. With a focus on modular construction, it accommodates flexible setups while significantly reducing wiring time and space usage. Constructed from high-quality materials, this robust switchgear meets stringent compliance standards, including RoHS and IEC certifications. Its advanced technology allows it to effectively handle both aluminum and copper conductors, making it versatile for various installation scenarios. With features such as a compact design and universal mounting positions, it streamlines the setup process while ensuring safety and reliability.

Modular design enables flexible configurations to suit specific needs

Aluminum and copper conductor compatibility enhances installation versatility

Compact dimensions save valuable installation space

Robust housing material withstands demanding electrical environments

Universal mounting positions support diverse installation options

High-rated short-circuit strength ensures enhanced operational safety

Torque rating provides precise control for secure connections

Unique flame classification enhances fire safety measures

Compatible with various conductor sizes for increased adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy