Eaton xEnergy Basic Series Pluggable Terminal Block, 178403 BPZ-KB-2/400-ALU

Subtotal (1 unit)*

$208.97

(exc. GST)

$229.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.97

*price indicative

RS Stock No.:
125-248
Mfr. Part No.:
178403 BPZ-KB-2/400-ALU
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Pluggable Terminal Block

Current

400A

Housing Material

Polyamide 66

Colour

Grey

Voltage

1kV

Width

44.4mm

Series

xEnergy Basic

Depth

50.2mm

Length

50.2mm

Standards/Approvals

IEC 60947-7-1

COO (Country of Origin):
FR
The Eaton terminal block is a 1-pole component capable of handling 400A, equipped with 2 output terminals for efficient electrical connections

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy