Siemens, 15A Black 1 Gang Electrical Socket 5UB5500 Indoor, Type E
- RS Stock No.:
- 610-902
- Mfr. Part No.:
- 5UB5500-5KK
- Brand:
- Siemens
Subtotal (1 unit)*
$12.37
(exc. GST)
$13.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.37 |
*price indicative
- RS Stock No.:
- 610-902
- Mfr. Part No.:
- 5UB5500-5KK
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Black | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Type E | |
| Pole Configuration | 2P | |
| Mount Type | Surface | |
| Current Rating | 15A | |
| Voltage | 125V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | Black | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Overall Height | 70mm | |
| Overall Width | 70mm | |
| Overall Depth | 45mm | |
| Series | 5UB5500 | |
| Standards/Approvals | VDE 620 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Black | ||
Indoor/Outdoor Indoor | ||
Socket Type Type E | ||
Pole Configuration 2P | ||
Mount Type Surface | ||
Current Rating 15A | ||
Voltage 125V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish Black | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Overall Height 70mm | ||
Overall Width 70mm | ||
Overall Depth 45mm | ||
Series 5UB5500 | ||
Standards/Approvals VDE 620 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens Socket outlet ensures reliable connectivity and safety for various applications. Crafted by siemens, this model exemplifies German engineering prowess, featuring a robust thermoplastic material that invites long-lasting performance. Its surface mount fastening method seamlessly blends functionality with ease of installation, making it an ideal choice for both professional and domestic environments. With an emphasis on user safety, this socket outlet adheres to VDE 0620 standards, effectively meeting severe conditions without compromising on quality. Whether youre upgrading your home or outfitting a commercial space, the 5UB5500-5KK promises to deliver dependable service in a sleek design.
Designed for surface mounting allowing for versatility in installation
Constructed from durable thermoplastic for enhanced longevity
Halogen-free material promotes environmental safety
Meets rigorous VDE 0620 standards for uncompromised safety
Does not include integrated functional lighting maintaining simplicity
Transparent options are not available offering a clean aesthetic
No integrated orientation lighting ensures straightforward usability
Related links
- Siemens 5UH12 Gold 1 Gang Electrical Socket Type E
- Schneider Electric Mureva Blue 1 Gang Electrical Socket Type E
- Siemens 5UH13 White 1 Gang Electrical Socket Schuko
- Siemens 5UH10 Silver 1 Gang Electrical Socket Schuko
- Siemens 5UB13 White 1 Gang Electrical Socket Schuko
- Siemens 5UH12 White 1 Gang Electrical Socket Schuko
- Siemens 5UH10 White 1 Gang Electrical Socket Schuko
- Siemens 5UH10 Off-White 1 Gang Electrical Socket Schuko
