Schneider Electric, 16A White 1 Gang Plug Socket Alréa Indoor, Type E
- RS Stock No.:
- 275-8746
- Mfr. Part No.:
- ALB62272P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$13.87
(exc. GST)
$15.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
- Plus 105 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.87 |
*price indicative
- RS Stock No.:
- 275-8746
- Mfr. Part No.:
- ALB62272P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Type E | |
| Pole Configuration | 2P+E | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Finish | Gloss | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 35mm | |
| Overall Height | 62mm | |
| Range | Alrea | |
| Overall Width | 62mm | |
| Series | Alréa | |
| Standards/Approvals | EU-RoHS-Richtlinie | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Type E | ||
Pole Configuration 2P+E | ||
Current Rating 16A | ||
Voltage 250V | ||
Finish Gloss | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Depth 35mm | ||
Overall Height 62mm | ||
Range Alrea | ||
Overall Width 62mm | ||
Series Alréa | ||
Standards/Approvals EU-RoHS-Richtlinie | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric 2P+E electrical socket with eclipses is connected by screw terminals, and constitutes a complete switchgear. They guarantee you great installation comfort and considerable time savings on your daily work sites.
Robust and reliable
Safe product
Related links
- Schneider Electric Odace 2011 White 1 Gang Plug Socket Type E
- Schneider Electric D-Life Cream 1 Gang Plug Socket Type E
- Schneider Electric D-Life Mocha 1 Gang Plug Socket Type E - French
- Hager SanVis Grey 2 Gang Plug Socket Type E
- Weidmüller White 1 Gang Plug Socket Type F
- Schneider Electric Mureva Blue 1 Gang Electrical Socket Type E
- Schneider Electric Alréa White 1 Gang Plug Socket, 16A Indoor & Outdoor
- Siemens DELTA White 1 Gang Plug Socket Schuko
